
The 801-009-07M6-7PA is a 7-position female circular connector with a 6-shell size, designed for high-temperature applications. It has a maximum current rating of 5A and operates within a temperature range of -65°C to 150°C. This connector is compliant with the MIL-DTL-38999 military standard and features a gold-plated contact with a beryllium copper alloy base. It is packaged in bulk and has a jam nut mount.
Glenair 801-009-07M6-7PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 15.11mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-009-07M6-7PA to view detailed technical specifications.
No datasheet is available for this part.