
The Glenair 801-009-07M7-10SA is a 10-position, female, circular connector with a Mighty Mouse series designation. It features a contact material of copper alloy with gold plating and a current rating of 5A. The connector is RoHS compliant and meets the military standard MIL-DTL-38999. It is designed for panel mounting with a jam nut termination and is available in bulk packaging.
Glenair 801-009-07M7-10SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.