
Circular connector featuring 19 female contacts with gold-plated copper alloy construction. This straight, jam nut mount connector operates within a temperature range of -65°C to 150°C and offers a 5A current rating. Designed to MIL-DTL-38999 standards, it boasts an electroless nickel shell plating and a shell size of 9. Termination is via crimp, and the component is RoHS compliant.
Glenair 801-009-07M9-19SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.07mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-009-07M9-19SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.