
The Glenair 801-009-07NF10-26PA Mighty Mouse connector is a 26-position, jam nut-style connector with a maximum current rating of 5A. It features a straight orientation and is designed for use in high-temperature environments, with an operating temperature range of -65°C to 150°C. The connector is compliant with the MIL-DTL-38999 military standard and is RoHS compliant. It has a gold-plated, beryllium copper alloy contact with a cadmium and chromate plating.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 21.72mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |