
The Glenair 801-009-07NF5-3SA is a Mighty Mouse circular connector with a female gender and 3 positions. It features a jam nut mount and a 5-shell size. The connector is plated with cadmium and has a gold contact plating. It is not RoHS compliant and meets the military standard MIL-DTL-38999.
Glenair 801-009-07NF5-3SA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.