
The 801-009-07NF6-7SA is a 7-position female jam nut connector from Glenair, designed for use in military and industrial applications. It features a Mighty Mouse series design and meets the MIL-DTL-38999 military standard. The connector has a crimp termination and is packaged in bulk. It is not RoHS compliant. The 7-position connector has a straight orientation and a shell size of 6.
Glenair 801-009-07NF6-7SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.