The Glenair 801-009-07NF8-13PA is a 13-position circular connector with a maximum current rating of 5A. It features a straight orientation and a jam nut mount. The connector operates over a temperature range of -65°C to 150°C and is compliant with the MIL-DTL-38999 military standard. It has a Beryllium Copper Alloy contact material with gold plating and is RoHS compliant.
Glenair 801-009-07NF8-13PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 18.36mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-009-07NF8-13PA to view detailed technical specifications.
No datasheet is available for this part.
