
The Glenair 801-009-07NF9-19SA Mighty Mouse connector features a 9-pin female design with 19 contacts, suitable for high-temperature applications up to 150°C. It meets the MIL-DTL-38999 military standard and is constructed with a beryllium copper alloy contact material and gold plating. The connector is designed for crimp termination and has a jam nut mount, with a maximum current rating of 5A. It is available in bulk packaging and is not RoHS compliant.
Glenair 801-009-07NF9-19SA technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 20.07mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-009-07NF9-19SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.