
10-position, male contact circular connector with straight orientation. Features beryllium copper alloy contacts with gold plating, rated for 5A maximum current and operating temperatures from -65°C to 150°C. This general-purpose connector, conforming to MIL-DTL-38999 standards, is housed in a passivated shell size 17 with a jam nut mount. It offers crimp termination and is RoHS compliant.
Glenair 801-009-07Z17-10PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 18.36mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Passivated |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.