
The Glenair 801-009-07ZNU6-4PA is a Mighty Mouse 6-Pin Jam Nut connector with 4 contacts. It is designed to meet the Military Standard MIL-DTL-38999 and features a crimp termination. This connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 6.
Glenair 801-009-07ZNU6-4PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.