
The Glenair 801-009-07ZNU6-7PA is a 7-position circular connector with a jam nut mount and a 6 shell size. It features a Mighty Mouse series design and is terminated with crimp contacts. This connector is not RoHS compliant and is packaged in bulk. It meets the military standard MIL-DTL-38999 and is suitable for use in a variety of applications.
Sign in to ask questions about the Glenair 801-009-07ZNU6-7PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 801-009-07ZNU6-7PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-009-07ZNU6-7PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.