
This 10-position female jam nut connector features a maximum current rating of 5A and operates within a temperature range of -65°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and has a gold-plated contact with a beryllium copper alloy base. The connector is packaged in bulk and has a chromate plating.
Glenair 801-009-07ZNU7-10SA technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 18.36mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Glenair 801-009-07ZNU7-10SA to view detailed technical specifications.
No datasheet is available for this part.
