
The Glenair Mighty Mouse Circular Connector is a 4-position connector with a 9mm shell size and jam nut termination. It features a crimp termination and is made from a beryllium copper alloy with a gold plating. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is designed to meet the MIL-DTL-38999 military standard.
Glenair 801-009-07ZNU9-4PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 20.07mm |
| Length | 26.9mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.