This Glenair 801-010-01Z17-10PC connector features a circular design with 10 contacts, a straight body orientation, and crimp termination method. It is rated for a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for cable mount applications and has a maximum current rating of 5 amps.
Checking distributor stock and pricing after the page loads.
Glenair 801-010-01Z17-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.