
The Glenair 801-010-02M10-26PA is a Mighty Mouse flange mount connector with 26 positions and a straight orientation. It features a 10 shell size and is designed for crimp termination. The connector is RoHS compliant and meets the military standard MIL-DTL-38999. It is available in bulk packaging and has a package quantity of one. The connector is suitable for use in a variety of applications due to its general-purpose design.
Glenair 801-010-02M10-26PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.