
The Glenair 801-010-02M13-37PA is a 37-position flange mount circular connector with a 13 shell size and Mighty Mouse series. It features a male contact gender and is designed for military applications, conforming to the MIL-DTL-38999 standard. The connector is packaged in bulk and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Glenair 801-010-02M13-37PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.