
The Glenair 801-010-02M17-85SA is a 17mm flange mount female connector with 85 positions, designed to meet the MIL-DTL-38999 military standard. It features a crimp termination and is packaged in bulk. This connector is RoHS compliant and suitable for use in a variety of applications. The Mighty Mouse series is known for its high-quality and reliable performance. The connector's operating temperature range and specific electrical ratings are not specified in the provided data.
Glenair 801-010-02M17-85SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.