
The Glenair 801-010-02NF13-37SA is a 37-position female flange mount connector with a maximum current rating of 5A and an operating temperature range of -65°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and features a gold-plated contact material made of beryllium copper alloy. The connector is packaged in bulk and has a straight orientation, with a cadmium and chromate plating. It is suitable for use in high-reliability applications where a high level of electrical and mechanical performance is required.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 26.16mm |
| Gender | Female |
| Length | 22.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |