
Circular connector featuring 3 female socket contacts with gold plating on beryllium copper alloy. This straight, jam nut mount connector operates within a temperature range of -65°C to 150°C and supports a maximum current rating of 5A. Constructed with an electroless nickel shell plating and a shell size of 5, it adheres to MIL-DTL-38999 standards. The component is RoHS compliant and designed for crimp termination.
Glenair 801-010-07M5-3SA technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 13.84mm |
| Gender | Female |
| Length | 26.9mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-010-07M5-3SA to view detailed technical specifications.
No datasheet is available for this part.
