
The Glenair 801-010-07NF10-26PA is a Mighty Mouse series circular connector with 26 positions and a jam nut mount. It features a 10 shell size and crimp termination. This connector is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. It is not RoHS compliant.
Glenair 801-010-07NF10-26PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.