
The Glenair 801-010-07NF10-26SA is a Mighty Mouse series connector with 26 female contacts, a straight orientation, and a jam nut mount. It is compliant with the MIL-DTL-38999 military standard and is packaged in bulk. The connector has a shell size of 10 and is terminated with crimp connections. It is not RoHS compliant.
Glenair 801-010-07NF10-26SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.