
The Glenair 801-010-07NF8-13PA is a Mighty Mouse 13-position circular connector with a jam nut mount and 7 shell size. It features 13 contacts and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and is RoHS compliant. It is designed for use in general applications and is available in a single unit quantity.
Glenair 801-010-07NF8-13PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.