
The Glenair Mighty Mouse 37-position female jam nut connector is a military-standard connector with 37 female contacts. It is packaged in bulk and has a straight orientation. The connector is not RoHS compliant and has a shell size of 13. It is designed for crimp termination and is part of the Mighty Mouse series.
Glenair 801-010-07ZNU13-37SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.