The Glenair 801-011-02M17-85PA is a 85-position flange mount circular connector with a maximum current rating of 5A and operating temperature range of -65°C to 150°C. It features a gold-plated contact and electroless nickel plating on the shell. This connector is compliant with MIL-DTL-38999 and RoHS. It has a straight orientation and is available in bulk packaging.
Glenair 801-011-02M17-85PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 32.51mm |
| Gender | Female |
| Length | 22.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-011-02M17-85PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.