
The Glenair 801-011-02M17-85SA is a 17mm flange mount female connector with 85 positions, compliant with MIL-DTL-38999. It features a PCB termination and is packaged in bulk. This connector is RoHS compliant and suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | PCB |
| RoHS | Compliant |