The Glenair 801-011-02Z17-10PC is a 10-contact circular connector with a straight body and flange mount. It features a solder termination method and a maximum operating temperature range of -65°C to 150°C. This connector has a maximum current rating of 5A and is designed for general use.
Checking distributor stock and pricing after the page loads.
Glenair 801-011-02Z17-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.