Sign in to ask questions about the Glenair 801-011-02ZN6-4PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 801-011-02ZN6-4PA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-011-02ZN6-4PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.