Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Glenair 801-011-02ZNU10-202PA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.