
The Glenair 801-011-02ZNU13-37SA is a 37-position female flange mount connector with a 13 shell size and PCB termination. It is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. The connector is not RoHS compliant. It is part of the Mighty Mouse series and is suitable for applications requiring a high number of contacts.
Glenair 801-011-02ZNU13-37SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-011-02ZNU13-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.