
The Glenair 801-011-02ZNU17-85SA is a Mighty Mouse 17-position female flange mount connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It features a beryllium copper alloy contact material with gold plating and is compliant with the MIL-DTL-38999 military standard. The connector has a straight orientation and is available in bulk packaging. It is not RoHS compliant and does not have strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 32.51mm |
| Gender | Female |
| Length | 22.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |