
The Glenair 801-011-02ZNU6-4PA is a Mighty Mouse flange mount connector with a 6mm shell size, featuring 4 male contacts and 4 female positions. It is designed for straight orientation and has a PCB termination. This connector is not RoHS compliant and is packaged in bulk quantities. It meets the military standard MIL-DTL-38999 and is suitable for use in applications requiring a high level of reliability and durability.
Glenair 801-011-02ZNU6-4PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.