
The Glenair Mighty Mouse connector is a 4-position, flange mount connector with a female contact gender. It is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. The connector features a straight orientation and a PCB termination. It is not RoHS compliant.
Glenair 801-011-02ZNU6-4SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.