
The Glenair 801-011-02ZNU8-13PA is a 13-position flange mount circular connector with a 8 shell size. It features a Mighty Mouse series design and is terminated for PCB mounting. This connector is not RoHS compliant and meets the military standard MIL-DTL-38999. It has a straight orientation and is available in bulk packaging.
Glenair 801-011-02ZNU8-13PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.