
The Glenair Mighty Mouse 13-Position Female Flange Mount Connector is a bulk-packaged, RoHS non-compliant component with 13 female contacts and a straight orientation. It features a 8-shell size and is designed for military standard MIL-DTL-38999 applications. The connector is suitable for PCB termination and is available in a single unit quantity.
Glenair 801-011-02ZNU8-13SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.