
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR
Glenair 801-011-07C8-13EA technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 13 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.