
The Glenair 801-011-07M10-26SA is a Mighty Mouse series female 26-position circular connector with a jam nut mount. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made of beryllium copper alloy with a gold plating and is compliant with MIL-DTL-38999 and RoHS. It has a maximum current rating of 5A and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 21.72mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |