
The Glenair 801-011-07NF13-37SA is a 37-position female circular connector with a jam nut mount and PCB termination. It conforms to the MIL-DTL-38999 military standard and is not RoHS compliant. The connector is available in bulk packaging and features a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | PCB |
| RoHS | Not Compliant |