
The Glenair 801-011-07NF17-85PD Mighty Mouse connector is a 17mm jam nut circular connector with 85 positions and PCB termination. It is designed to meet the MIL-DTL-38999 military standard and is not RoHS compliant. The connector features a straight orientation and is available in bulk packaging.
Glenair 801-011-07NF17-85PD technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.