The Glenair 801-011-07NF5-3PA is a Mighty Mouse 3-position circular connector with a 5 shell size. It features a maximum current rating of 5A and can operate at temperatures up to 150°C. The connector is designed for use in military applications and meets the MIL-DTL-38999 standard. It has a straight orientation and is terminated with solder. The connector is not radiation hardened and is not RoHS compliant.
Glenair 801-011-07NF5-3PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 13.84mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.