
The Mighty Mouse Female 10-Position Jam Nut Connector is a military-standard connector with 10 female contacts and a straight orientation. It is available in a bulk packaging and has a shell size of 7. The connector is not RoHS compliant and has a termination type of PCB. It is part of the Mighty Mouse series and meets the MIL-DTL-38999 military standard.
Glenair 801-011-07NF7-10SB technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.