
The Glenair 801-011-07NF9-19SC is a Mighty Mouse 9-pin female jam nut connector with 19 positions, rated for a maximum operating temperature of 150°C. It features a beryllium copper alloy contact material with gold plating and a cadmium, chromate plating on the shell. The connector is designed for use in military applications and meets the MIL-DTL-38999 standard. It has a maximum current rating of 5A and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 20.07mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |