
The Glenair Mighty Mouse 26-position circular connector features a jam nut mount and a 10 shell size. It is designed for use in military and industrial applications, meeting the MIL-DTL-38999 military standard. The connector is available in bulk packaging and is not RoHS compliant. It has a PCB termination and a straight orientation.
Glenair 801-011-07ZNU10-26PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.