
The Glenair 801-011-07ZNU13-37PA is a 37-position jam nut circular connector with a maximum current rating of 5A and an operating temperature range of -65°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and features a beryllium copper alloy contact material with gold plating. The connector has a straight orientation and is terminated with solder. It is available in bulk packaging and is part of the Mighty Mouse series.
Glenair 801-011-07ZNU13-37PA technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 26.52mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-011-07ZNU13-37PA to view detailed technical specifications.
No datasheet is available for this part.