
The Glenair 801-011-07ZNU17-85SA is a Mighty Mouse 17-position female jam nut connector with a max current rating of 5A and operating temperature range of -65°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and features a chromate plating and gold contact plating. The connector has a straight orientation and is packaged in bulk with 1 unit per package. It is not RoHS compliant and has 85 contacts and positions.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 32.77mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |