
The Glenair 801-011-07ZNU6-4SA is a Mighty Mouse series circular connector with 4 female contacts and a straight orientation. It is designed for military applications and meets the MIL-DTL-38999 standard. This connector is available in bulk packaging and has a shell size of 6. It is not RoHS compliant and has a PCB termination.
Glenair 801-011-07ZNU6-4SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.