
The Glenair 801-012-07Z110-26PA is a Mighty Mouse 26-position jam nut connector with a maximum current rating of 5A and operating temperature range of -65°C to 150°C. It meets the military standard MIL-DTL-38999 and is RoHS compliant. The connector features a ferrite contact material with gold plating and a passivated shell size of 10. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Depth | 21.72mm |
| Gender | Female |
| Length | 26.68mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |