This Glenair 801-023-07C6-7SC is a 7-pin right angle through hole circular socket with a maximum current rating of 5. It features a termination method of solder and a gender of RCP. The socket has a product length of 24.89mm and a product depth of 15.49mm, making it suitable for various applications.
Sign in to ask questions about the Glenair 801-023-07C6-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 801-023-07C6-7SC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 24.89 |
| Product Depth (mm) | 15.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 801-023-07C6-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.