
The Glenair 803-001-06M10-26SN is a 26-position cable mount connector with a female contact gender and a 10mm shell size. It meets the military standard MIL-DTL-38999 and is RoHS compliant. This Mighty Mouse connector is available in bulk packaging and features a crimp termination. It is designed for use in a variety of applications where a high-reliability connection is required.
Glenair 803-001-06M10-26SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.