
The Glenair 803-001-06M15-85PN is a cable mount connector with 85 positions, meeting the military standard MIL-DTL-38999. It features a straight orientation and a 15mm shell size. This connector is RoHS compliant and available in bulk packaging. The Mighty Mouse series is designed for general use in various applications.
Glenair 803-001-06M15-85PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.