
The Glenair 803-001-06NF10-26PN is a cable mount connector with 26 male contacts. It conforms to the MIL-DTL-38999 military standard and is not RoHS compliant. The connector is packaged individually in bulk and features a crimp termination. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Glenair 803-001-06NF10-26PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.